TDKB82111EC25Inductor Leaded
VHF Choke Wirewound 100uH 20% 100KHz Ferrite 1A 0.65Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.90.96.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| VHF Choke | |
| Wirewound | |
| Ferrite | |
| 100u | |
| 20% | |
| 100K | |
| 1 | |
| 0.65(Typ) | |
| 55M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5 | |
| 27.4 |
If you need a convenient and easily removable inductor for your electrical design then consider this vhf choke B82111EC25 leaded inductor from EPCOS. This device utilizes wirewound technology. This product is 27.4 mm long with a diameter of 6.5 mm. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 55M Hz. It has an inductance of 100u H. This leaded inductor has a maximum DC current of 1 A with a maximum resistance of 650m(Typ) Ohm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

