TDKB82111E0000C023Inductor Leaded
VHF Choke Wirewound 40uH 20% 100KHz Ferrite 2A 0.18Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| VHF Choke | |
| Wirewound | |
| Ferrite | |
| 40u | |
| 20% | |
| 100K | |
| 2 | |
| 0.18(Typ) | |
| 90M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| 27.4 |
Your electrical design will benefit from this vhf choke B82111E0000C023 leaded inductor from EPCOS. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 90M Hz. This product is 27.4 mm long with a diameter of 7 mm. This device utilizes wirewound technology. It has a tolerance of 20%. It has an inductance of 40u H. This leaded inductor has a maximum DC current of 2 A with a maximum resistance of 180m(Typ) Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

