TDKB81123C1102M289Capacitor Film
Cap Film Suppression Y1 0.001uF 500VAC PP 20% (18 X 5 X 10.5mm) Radial 15mm 110°C Automotive AEC-Q200 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| EMI Suppression | |
| 0.001uF | |
| 20% | |
| 500VAC | |
| PP | |
| EMI Suppression|Self Healing | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| Y1 | |
| 18 X 5 X 10.5 | |
| Straight | |
| -40 | |
| 110 | |
| Ammo | |
| 18(Max) | |
| 5(Max) | |
| 10.5(Max) | |
| 0.8 | |
| 10.5(Max) |
Smooth out voltages and improve signals in audio electronic circuit designs with this low cost emi suppression B81123C1102M289 plastic film capacitor from EPCOS. It can withstand a voltage of 250 VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. The B81123C1102M289 polypropylene film capacitor has a radial termination style. Its capacitance value is 0.001uF. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
