Diotec Semiconductor AGB80RBridge Rectifiers
Diode Rectifier Bridge Single 160V 2A 4-Pin Case WOG Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 160 | |
| 2 | |
| 80 | |
| 50 | |
| 1@1A | |
| 5 | |
| 1500(Typ) | |
| -50 | |
| 150 | |
| Box | |
| Diameter | 9 mm |
| Mounting | Through Hole |
| Package Height | 5.1 mm |
| PCB changed | 4 |
| Supplier Package | Case WOG |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

