Top Searched
VishayB80C800DM-E3/45Bridge Rectifiers
Diode Rectifier Bridge Single 125V 0.9A 4-Pin Case DFM Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 125 | |
| 0.9@Ta=45°C | |
| 80 | |
| 45 | |
| 1 | |
| 10 | |
| -40 | |
| 125 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 3.3(Max) |
| Package Width | 6.5(Max) |
| Package Length | 8.51(Max) |
| PCB changed | 4 |
| Supplier Package | Case DFM |
| 4 | |
| Lead Shape | Through Hole |
If you want to convert an alternating current input into a direct current, then this B80C800DM-E3/45 full bridge rectifier from Vishay is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

