JST Mfg. Co., Ltd.B7B-PH-SM4-TB(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 7 POS 2mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot | |
| 2 | |
| 100VDC|100VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 17.95 | |
| 7 | |
| 6.6 | |
| Surface Mount |
Easily mount this shrouded B7B-PH-SM4-TB (LF)(SN) header connector from JST Corporation onto your PCB project to support a variety of physical configuration options. This HDR connector's 7 contacts that are made out of copper alloy and plated with tin over copper. This is a 1-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 2 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. B7B-PH-SM4-TB (LF)(SN) is housed in ivory polyamide. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. This product is 17.95 mm long, 6.6 mm tall and 7 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

