| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | LTB |
| HTS | EA |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Type | RF Choke |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance (H) | 220u |
| Tolerance | 5% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 0.25 |
| Maximum Saturation Current (A) | 0.25 |
| Maximum DC Resistance (Ohm) | 3.3 |
| Minimum Quality Factor | 70 |
| Quality Test Frequency (Hz) | 796K |
| Minimum Self Resonant Frequency (Hz) | 3.7M |
| Mounting | Through Hole |
| Lead Style | Radial |
| Terminal Pitch (mm) | 5 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Diameter (mm) | 4 |
| Maximum Product Height (mm) | 14 |