TDKB78108S1564JInductor Leaded
RF Choke Drum Core 560uH 5% 100KHz 60Q-Factor Ferrite 160mA 8.8Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 560u | |
| 5% | |
| 100K | |
| 0.16 | |
| 0.16 | |
| 8.8 | |
| 60 | |
| 796K | |
| 2M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 11.5 |
This rf choke B78108S1564J leaded inductor from EPCOS is convenient and easily removable. This product is 11.5 mm long with a diameter of 4 mm. This device utilizes drum core technology. This leaded inductor has a maximum DC current of 160m A with a maximum resistance of 8.8 Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2M Hz. It has a tolerance of 5%. It has an inductance of 560u H.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

