TDKB78108S1475J000Inductor Leaded
RF Choke Drum Core 4700uH 5% 100KHz 35Q-Factor Ferrite 0.055A 78Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 4700u | |
| 5% | |
| 100K | |
| 0.055 | |
| 0.055 | |
| 78 | |
| 35 | |
| 252K | |
| 0.7M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 11.5 |
This rf choke B78108S1475J000 leaded inductor from EPCOS is constructed on a core with concentric leads on opposite ends of the core. This leaded inductor has a maximum DC current of 55m A with a maximum resistance of 78 Ohm. This device utilizes drum core technology. This product is 11.5 mm long with a diameter of 4 mm. It has a tolerance of 5%. It has an inductance of 4.7m H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 700K Hz.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

