TDKB78108S1474J000Inductor Leaded
RF Choke Drum Core 470uH 5% 100KHz 70Q-Factor Ferrite 0.17A 7.9Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 470u | |
| 5% | |
| 100K | |
| 0.17 | |
| 0.17 | |
| 7.9 | |
| 70 | |
| 796K | |
| 2.2M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 11.5 |
This rf choke B78108S1474J000 leaded inductor from TDK is constructed on a core with concentric leads on opposite ends of the core. This leaded inductor has a maximum DC current of 170m A with a maximum resistance of 7.9 Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2.2M Hz. It has a tolerance of 5%. It has an inductance of 470u H. This device is made with drum core technology. This product is 11.5 mm long with a diameter of 4 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

