Reduced Price
TDKB78108S1274JInductor Leaded
RF Choke Drum Core 270uH 5% 100KHz 70Q-Factor Ferrite 200mA 5.7Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 270u | |
| 5% | |
| 100K | |
| 0.2 | |
| 0.2 | |
| 5.7 | |
| 70 | |
| 796K | |
| 2.8M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 11.5 |
This rf choke B78108S1274J leaded inductor from EPCOS is very suitable for tape and reel packaging for auto placement. This product is 11.5 mm long with a diameter of 4 mm. This leaded inductor has a maximum DC current of 200m A with a maximum resistance of 5.7 Ohm. It has an inductance of 270u H. This device utilizes drum core technology. It has a tolerance of 5%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2.8M Hz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

