TDKB78108S1222KInductor Leaded
RF Choke Drum Core 2.2uH 10% 1MHz 55Q-Factor Ferrite 1A 0.25Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 2.2u | |
| 10% | |
| 1M | |
| 1 | |
| 1 | |
| 0.25 | |
| 55 | |
| 7.96M | |
| 140M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 11.5 |
Jump-start your electrical design by including this rf choke B78108S1222K leaded inductor from EPCOS. This product is 11.5 mm long with a diameter of 4 mm. This leaded inductor has a maximum DC current of 1 A with a maximum resistance of 250m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 140M Hz. It has an inductance of 2.2u H. It has a tolerance of 10%. This device is made with drum core technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

