Compact TVS Diodes for ESD Protection of USB-C
TDK has developed series of extremely compact TVS diodes with parameters matched to the various ports of the USB-C port as well as other high-speed interfaces. TVS diodes with very low parasitic capacitance values and low clamping voltage are required especially for the high-speed ports (Tx / Rx) of USB-C. They are also designed for a high ESD discharge voltage of up to 15 kV.
Key Features and Benefits
- • Low clamping voltages e.g., 3.8 V at ITLP of 8 A
- • Capacitance values of minimum 0.48 pF
- • Compact package shapes of WLCSP 01005 and WLCSP 0201
- • Extremely flat heights of 100 µm or 150 µm
- • High robustness against ESD contact discharge voltages of 15 kV
Applications
- • High-speed interfaces such as USB-C, Thunderbolt, HDMI, Display Port, FireWire, DVI, S-ATA or SWP/NFC
- • Smartphones, tablets, notebooks, wearables, or network components
Related Products
Transient Voltage Suppressors
TVS Diodes LTSPICE Models
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5.5 | |
| 5.6(Typ) | |
| 7 | |
| 0.1 | |
| 0.55(Typ) | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Width | 0.3 |
| Package Length | 0.6 |
| PCB changed | 2 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

