Product Technical Specifications
유럽 연합 RoHS 명령어
RoHS Not Applicable
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8507.60.00.20
Battery Type
Secondary
Non-Rechargeable/Rechargeable
Rechargeable
Shape
Rectangular
Voltage (V)
1.5
Capacity (Ah)
0.0001
Chemistry
Lithium
Number of Cells
1
Max. Discharge Current (A)
0.00002(Typ)
Minimum Operating Temperature (°C)
-20
Memory Effect
No
Maximum Operating Temperature (°C)
80
IEC Designation
60286-3
Packaging
Tape and Reel
Sealed
Yes
PCB changed
2
Pin Count
2

