| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 40 | |
| 17 | |
| 22 | |
| 50 | |
| 1 | |
| 30 | |
| 75 | |
| 0.075 | |
| -55 | |
| 125 | |
| 1206 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 0.9 | |
| Surface Mount |
Look no further, this B72724A2170S162 MOV from EPCOS is a variable resistor. Its maximum surge current is 30 A. This device's clamping current is 1 A and clamping voltage is 50 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum AC voltage rating is 17 VAC and the maximum DC voltage rating is 22 VDC. This product is 3.2 mm long, 0.9 mm tall and 1.6 mm deep. This device is made with metal oxide technology. This varistor has a voltage of 40 V. Its capacitance value is 75pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
