TDKB72650M500K72Varistors

Var MLV 50VAC/65VDC 400A 82V 3225 SMD J-Lead T/R

Similar to a diode this B72650M500K72 MOV manufactured from EPCOS is a nonlinear component. Its maximum surge current is 400 A. This device's clamping current is 5 A and clamping voltage is 135 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its tolerance voltage is 10%. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC. This varistor has a voltage of 82 V. This product is 8 mm long, 3.2 mm tall and 6.3 mm deep. This device utilizes multilayer technology. Its capacitance value is 300pF.

Import TariffMay apply to this part

424 parts: Ships tomorrow

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      424
      Country Of origin:
      China
         
      • Price: $0.1766
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 424 parts
      • Price: $0.1766

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.