Top Searched

TDKB72650M300K72Varistors

Var MLV 30VAC/38VDC 100A 47V 3225 SMD J-Lead T/R

Never worry about improper resistance being seen by your components with this B72650M300K72 MOV from EPCOS, it will change depending on voltages. This device's clamping current is 1 A and clamping voltage is 93 V. Its maximum surge current is 100 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. This product is 8 mm long, 3.2 mm tall and 6.3 mm deep. This device is made with multilayer technology. Its tolerance voltage is 10%. Its capacitance value is 720pF. This varistor has a voltage of 47 V.

Import TariffMay apply to this part

1,000 parts: Ships tomorrow

    Total$357.00Price for 1000

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2502+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $0.357

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.