| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 205 | |
| 130 | |
| 170 | |
| 340 | |
| 10% | |
| 5 | |
| 400 | |
| 100 | |
| 4.2 | |
| -40 | |
| 85 | |
| 3225 | |
| Tape and Reel | |
| 8 | |
| 6.3 | |
| 3.2 | |
| J-Lead | |
| Surface Mount |
This B72650M131K72 MOV from EPCOS is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 5 A and clamping voltage is 340 V. Its maximum surge current is 400 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. This product is 8 mm long, 3.2 mm tall and 6.3 mm deep. This varistor has a voltage of 205 V. Its tolerance voltage is 10%. Its capacitance value is 100pF. This device is made with multilayer technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

