| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Multilayer |
Have complete control of resistance in a voltage applied circuit by using this B72590D50H160 MOV developed by EPCOS. This device's clamping current is 1 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes multilayer technology. Its capacitance value is 0.6pF. The maximum DC voltage rating is 5.6 VDC. This product is 1.15 mm long, 0.6 mm tall and 0.6 mm deep. This varistor has a voltage of 150 V.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
