| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Technology | Multilayer |
| Varistor Voltage (V) | 8 |
| Maximum AC Voltage Rating (V) | 4 |
| Maximum DC Voltage Rating (V) | 5.5 |
| Maximum Clamping Voltage (V) | 17 |
| Tolerance Voltage | 20% |
| Clamping Current (A) | 2.5 |
| Maximum Surge Current (A) | 250 |
| Capacitance Value | 5000 |
| Energy (J) | 0.4 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Size Code | 1210 |
| Packaging | Tape and Reel |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 1.7 |
| Mounting | Surface Mount |
Similar to a diode this B72530T40M62 MOV manufactured from EPCOS is a nonlinear component.