| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 68 | |
| 40 | |
| 56 | |
| 110 | |
| 10% | |
| 2.5 | |
| 250 | |
| 500 | |
| 2.3 | |
| -55 | |
| 125 | |
| 1210 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1.7 | |
| 0.2 | |
| Surface Mount |
Never worry about improper resistance being seen by your components with this B72530T0400K062 MOV from EPCOS, it will change depending on voltages. This device's clamping current is 2.5 A and clamping voltage is 110 V. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.2 mm long, 1.7 mm tall and 2.5 mm deep. Its capacitance value is 500pF. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC. This varistor has a voltage of 68 V. This device is made with multilayer technology. Its tolerance voltage is 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
