TDKB72520E250K62Varistors
Var MLV 25VAC/31VDC 200A 39V 1206 SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 39 | |
| 25 | |
| 31 | |
| 65 | |
| 10% | |
| 1 | |
| 200 | |
| 550 | |
| 1 | |
| -55 | |
| 150 | |
| 1206 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.7 | |
| Surface Mount |
A nonlinear resistor this B72520E250K62 MOV manufactured from EPCOS will change resistance. Its maximum surge current is 200 A. This device's clamping current is 1 A and clamping voltage is 65 V. This voltage dependent resistor has an operating temperature of -55 to 150 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC. This product is 3.2 mm long, 1.7 mm tall and 1.6 mm deep. This varistor has a voltage of 35.1 to 42.9 V. Its capacitance value is 550pF. This device utilizes multilayer technology. Its tolerance voltage is 10%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

