| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 15 | |
| 8 | |
| 11 | |
| 33 | |
| 15% | |
| 1 | |
| 120 | |
| 500 | |
| 0.2 | |
| -55 | |
| 125 | |
| 0805 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.4 | |
| 0.2 | |
| Surface Mount |
Never worry about improper resistance being seen by your components with this B72510T0080L062 MOV from EPCOS, it will change depending on voltages. This device's clamping current is 1 A and clamping voltage is 33 V. Its maximum surge current is 120 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 500pF. The maximum AC voltage rating is 8 VAC and the maximum DC voltage rating is 11 VDC. This device utilizes multilayer technology. This product is 2 mm long, 1.4 mm tall and 1.25 mm deep. Its tolerance voltage is 15%. This varistor has a voltage of 15 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

