TDKB72510E300K62Varistors

Var MLV 30VAC/38VDC 80A 47V 0805 SMD T/R Automotive AEC-Q200

This B72510E300K62 MOV from EPCOS is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 80 A. This device's clamping current is 1 A and clamping voltage is 77 V. This voltage dependent resistor has an operating temperature of -55 to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 200pF. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. This product is 2 mm long, 1.4 mm tall and 1.25 mm deep. This varistor has a voltage of 42.3 to 51.7 V. Its tolerance voltage is 10%. This device is made with metal oxide technology.

Import TariffMay apply to this part

57,698 parts: Ships tomorrow

    Total$0.21Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1908+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Croatia
         
      • Price: $0.2112
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1908+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Croatia
      • In Stock: 698 parts
      • Price: $0.2112
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2509+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Croatia
      • In Stock: 57,000 parts
      • Price: $0.2069

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.