TDKB72500E140K60Varistors
Var MLV 14VAC/18VDC 30A 22V 0603 SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 22 | |
| 14 | |
| 18 | |
| 40 | |
| 10% | |
| 1 | |
| 30 | |
| 100 | |
| 0.2 | |
| -55 | |
| 150 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.9 | |
| Surface Mount |
Apply different voltages to this B72500E140K60 MOV from EPCOS in order to change resistance of it. This device's clamping current is 1 A and clamping voltage is 40 V. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -55 to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep. This device utilizes multilayer technology. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. This varistor has a voltage of 19.8 to 24.2 V. Its tolerance voltage is 10%. Its capacitance value is 100pF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

