Top Purchased
TDKB72232B251K1Varistors
Var MOV 250VAC/320VDC 25000A 390V Bolt-Down Box
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 390 | |
| 250 | |
| 320 | |
| 650 | |
| 10% | |
| 200 | |
| 25000 | |
| 2200 | |
| 330 | |
| -40 | |
| 85 | |
| Box | |
| 60 | |
| 14 | |
| 55 | |
| 45 | |
| Screw | |
| Bolt Down | |
| 24 |
Similar to a diode this B72232B251K1 MOV manufactured from EPCOS is a nonlinear component. This part has a pitch of 24 mm. This device's clamping current is 200 A and clamping voltage is 650 V. Its maximum surge current is 25000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Its tolerance voltage is 10%. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. Its capacitance value is 0.0022uF. This product is 60 mm long, 55 mm tall and 14 mm deep. This varistor has a voltage of 390 V. This device is made with metal oxide technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

