| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | No |
| Metal Oxide | |
| 100 | |
| 60 | |
| 85 | |
| 165 | |
| 10% | |
| 100 | |
| 6500 | |
| 3600 | |
| 33 | |
| -40 | |
| 105 | |
| Bulk | |
| 21.5 | |
| 4.4 | |
| 25.5 | |
| 2.7 to 15.7 | |
| Radial | |
| Through Hole | |
| 10 |
Never worry about improper resistance being seen by your components with this B72220S600K101 MOV from EPCOS, it will change depending on voltages. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 135 V. Its maximum surge current is 6500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. Its tolerance voltage is 10%. Its capacitance value is 0.0038uF. This product is 25.5 mm tall and 4.3 mm deep with a diameter of 21.5 mm. This varistor has a voltage of 82 V. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

