TDKB72220S2131K101Varistors
Var MOV 130VAC/170VDC 10000A 205V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 205 | |
| 130 | |
| 170 | |
| 340 | |
| 10% | |
| 100 | |
| 10000 | |
| 1850 | |
| 100 | |
| -40 | |
| 105 | |
| Bulk | |
| 21.5 | |
| 5 | |
| 25.5 | |
| 3.3 to 9.6 | |
| Radial | |
| Through Hole | |
| 10 |
Provide proper variable resistance to your circuit by using this B72220S2131K101 MOV from EPCOS. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 340 V. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.00134uF. This device utilizes metal oxide technology. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. Its tolerance voltage is 10%. This product is 25.5 mm tall and 5 mm deep with a diameter of 21.5 mm. This varistor has a voltage of 205 V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

