| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | No |
| Metal Oxide | |
| 220 | |
| 140 | |
| 180 | |
| 360 | |
| 10% | |
| 100 | |
| 8000 | |
| 1700 | |
| 78 | |
| -40 | |
| 105 | |
| Bulk | |
| 21.5 | |
| 4.8 | |
| 25.5 | |
| 2.7 to 15.7 | |
| Radial | |
| Through Hole | |
| 10 |
Have complete control of resistance in a voltage applied circuit by using this B72220S0141K101 MOV developed by EPCOS. This device's clamping current is 100 A and clamping voltage is 360 V. Its maximum surge current is 8000 A. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 180 VDC. Its tolerance voltage is 10%. This device is made with metal oxide technology. This varistor has a voltage of 220 V. This product is 25.5 mm tall and 4.8 mm deep with a diameter of 21.5 mm. Its capacitance value is 0.00124uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

