| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 430 | |
| 275 | |
| 350 | |
| 710 | |
| 10% | |
| 50 | |
| 6000 | |
| 320 | |
| 110 | |
| -40 | |
| 105 | |
| Bulk | |
| 15.5 | |
| 5.4 | |
| 18.5 | |
| 1.8 to 4.8 | |
| Radial | |
| Through Hole | |
| 7.5 |
Never worry about improper resistance being seen by your components with this B72214S2271K101 MOV from EPCOS, it will change depending on voltages. This part has a pitch of 7.5 mm. Its maximum surge current is 6000 A. This device's clamping current is 50 A and clamping voltage is 710 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 18.5 mm tall and 5.4 mm deep with a diameter of 15.5 mm. Its tolerance voltage is 10%. This device utilizes metal oxide technology. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This varistor has a voltage of 430 V. Its capacitance value is 320pF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

