| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | No |
| Metal Oxide | |
| 82 | |
| 50 | |
| 65 | |
| 135 | |
| 10% | |
| 50 | |
| 4500 | |
| 1800 | |
| 15 | |
| -40 | |
| 105 | |
| Bulk | |
| 15.5 | |
| 3.9 | |
| 18.5 | |
| 1.4 to 7.6 | |
| Radial | |
| Through Hole | |
| 7.5 |
Look no further, this B72214S0500K101 MOV from EPCOS is a variable resistor. This device's clamping current is 50 A and clamping voltage is 135 V. This part has a pitch of 7.5 mm. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This varistor has a voltage of 82 V. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC. Its capacitance value is 0.0018uF. Its tolerance voltage is 10%. This product is 18.5 mm tall and 3.9 mm deep with a diameter of 15.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

