TDKB72214S0140K101Varistors

Var MOV 14VAC/18VDC 1000A 22V Thru-Hole Radial Bulk

When different voltages are applied to this B72214S0140K101 MOV from EPCOS will change resistance. This device's clamping current is 10 A and clamping voltage is 43 V. Its maximum surge current is 1000 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.00995uF. This device utilizes metal oxide technology. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. Its tolerance voltage is 10%. This varistor has a voltage of 22 V. This product is 18.5 mm tall and 4.2 mm deep with a diameter of 15.5 mm.

Import TariffMay apply to this part

Total In Stock: 6,965 parts

Regional Inventory: 2,465

    Total$0.27Price for 1

    2,465 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2513+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,465 parts
      • Price: $0.2650
    • (500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2413+
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 4,500 parts
      • Price: $0.1201

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.