TDKB72214S0131K101Varistors
Var MOV 130VAC/170VDC 4500A 205V Thru-Hole Radial Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Metal Oxide | |
| 205 | |
| 130 | |
| 170 | |
| 340 | |
| 10% | |
| 50 | |
| 4500 | |
| 880 | |
| 34 | |
| -40 | |
| 105 | |
| Bulk | |
| 15.5 | |
| 4.2 | |
| 18.5 | |
| 1.4 to 7.6 | |
| Radial | |
| Through Hole | |
| 7.5 |
A nonlinear resistor this B72214S0131K101 MOV manufactured from EPCOS will change resistance. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 340 V. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 205 V. This product is 18.5 mm tall and 4.2 mm deep with a diameter of 15.5 mm. Its tolerance voltage is 10%. This device is made with metal oxide technology. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. Its capacitance value is 650pF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

