TDKB72210S250K101Varistors

Var MOV 25VAC/31VDC 500A 39V Thru-Hole Radial Bulk

Look no further, this B72210S250K101 MOV from EPCOS is a variable resistor. This device's clamping current is 5 A and clamping voltage is 77 V. Its maximum surge current is 500 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.5 mm tall and 4.2 mm deep with a diameter of 12 mm. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC. This varistor has a voltage of 39 V. Its tolerance voltage is 10%. This device utilizes metal oxide technology. Its capacitance value is 0.0032uF.

Import TariffMay apply to this part

57 parts: Ships tomorrow

    Total$0.02Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2103+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 57 parts
      • Price: $0.0203

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.