| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 910 | |
| 550 | |
| 745 | |
| 1500 | |
| 10% | |
| 25 | |
| 2500 | |
| 120 | |
| 60 | |
| -40 | |
| 105 | |
| Bulk | |
| 12 | |
| 7.1 | |
| 15 | |
| 1 to 3 | |
| Radial | |
| Through Hole | |
| 7.5 |
Are you looking for a nonlinear resistor? This B72210S0551K101 MOV from EPCOS will exceed your needs! This part has a pitch of 7.5 mm. This device's clamping current is 25 A and clamping voltage is 1500 V. Its maximum surge current is 2500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 105pF. This device is made with metal oxide technology. The maximum AC voltage rating is 550 VAC and the maximum DC voltage rating is 745 VDC. Its tolerance voltage is 10%. This product is 15 mm tall and 7.1 mm deep with a diameter of 12 mm. This varistor has a voltage of 910 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

