| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 470 | |
| 300 | |
| 385 | |
| 775 | |
| 10% | |
| 25 | |
| 2500 | |
| 200 | |
| 47 | |
| -40 | |
| 105 | |
| Bulk | |
| 12 | |
| 5.1 | |
| 14.5 | |
| 1 to 3 | |
| Radial | |
| Through Hole | |
| 7.5 |
Have complete control of resistance in a voltage applied circuit by using this B72210S0301K101 MOV developed by EPCOS. This part has a pitch of 7.5 mm. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 775 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 180pF. This device is made with metal oxide technology. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. This varistor has a voltage of 470 V. Its tolerance voltage is 10%. This product is 14.5 mm tall and 5.1 mm deep with a diameter of 12 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

