Top Purchased
TDKB72210S0271K101Varistors
Var MOV 275VAC/350VDC 2500A 430V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 430 | |
| 275 | |
| 350 | |
| 710 | |
| 10% | |
| 25 | |
| 2500 | |
| 220 | |
| 43 | |
| -40 | |
| 105 | |
| Bulk | |
| 12 | |
| 5 | |
| 14.5 | |
| 1 to 3 | |
| Radial | |
| Through Hole | |
| 7.5 |
When different voltages are applied to this B72210S0271K101 MOV from EPCOS will change resistance. This device's clamping current is 25 A and clamping voltage is 710 V. Its maximum surge current is 2500 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.5 mm tall and 5 mm deep with a diameter of 12 mm. This varistor has a voltage of 430 V. Its capacitance value is 195pF. Its tolerance voltage is 10%. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This device utilizes metal oxide technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

