| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 56 | |
| 35 | |
| 45 | |
| 110 | |
| 10% | |
| 2.5 | |
| 250 | |
| 1050 | |
| 2.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 9 | |
| 3.9 | |
| 11 | |
| 0.4 to 1.1 | |
| Radial | |
| Through Hole | |
| 5 |
This B72207S350K101 MOV from EPCOS is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This part has a pitch of 5 mm. Its maximum surge current is 250 A. This device's clamping current is 2.5 A and clamping voltage is 110 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.00105uF. This device is made with metal oxide technology. This product is 11 mm tall and 3.9 mm deep with a diameter of 9 mm. This varistor has a voltage of 56 V. Its tolerance voltage is 10%. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

