TDKB72207S300K111Varistors

Var MOV 30VAC/38VDC 250A 47V Thru-Hole Radial T/R

When different voltages are applied to this B72207S300K111 MOV from EPCOS will change resistance. This part has a pitch of 5 mm. This device's clamping current is 2.5 A and clamping voltage is 93 V. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 11 mm tall and 3.7 mm deep with a diameter of 9 mm. This device utilizes metal oxide technology. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. Its tolerance voltage is 10%. Its capacitance value is 0.0012uF. This varistor has a voltage of 47 V.

Import TariffMay apply to this part

90,000 parts: Ships in 2 days

    Total$205.95Price for 1500

    • (1500)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 90,000 parts
      • Price: $0.1373

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.