| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 100 | |
| 60 | |
| 85 | |
| 165 | |
| 10% | |
| 10 | |
| 1200 | |
| 480 | |
| 4.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 9 | |
| 3.3 | |
| 12 | |
| 0.4 to 1.1 | |
| Radial | |
| Through Hole | |
| 5 |
Have complete control of resistance in a voltage applied circuit by using this B72207S0600K211 MOV developed by EPCOS. This device's clamping current is 10 A and clamping voltage is 165 V. This part has a pitch of 5 mm. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 85 VDC. Its tolerance voltage is 10%. This device is made with metal oxide technology. This varistor has a voltage of 100 V. This product is 12 mm tall and 3.3 mm deep with a diameter of 9 mm. Its capacitance value is 480pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

