| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 100 | |
| 60 | |
| 85 | |
| 165 | |
| 10% | |
| 10 | |
| 1200 | |
| 480 | |
| 4.8 | |
| -40 | |
| 105 | |
| Bulk | |
| 9 | |
| 3.3 | |
| 11 | |
| 0.4 to 1.1 | |
| Radial | |
| Through Hole | |
| 5 |
Have complete control of resistance in a voltage applied circuit by using this B72207S0600K101 MOV developed by EPCOS. This part has a pitch of 5 mm. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 165 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11 mm tall and 3.3 mm deep with a diameter of 9 mm. This varistor has a voltage of 100 V. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 85 VDC. This device utilizes metal oxide technology. Its capacitance value is 480pF. Its tolerance voltage is 10%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

