TDKB72207S0301K101Varistors

Var MOV 300VAC/385VDC 1200A 470V Thru-Hole Radial Bulk

Provide proper variable resistance to your circuit by using this B72207S0301K101 MOV from EPCOS. This part has a pitch of 5 mm. This device's clamping current is 10 A and clamping voltage is 775 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. Its tolerance voltage is 10%. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. This product is 11 mm tall and 4.5 mm deep with a diameter of 9 mm. This varistor has a voltage of 470 V. Its capacitance value is 90pF.

139,822 parts: Ships in 2 days

    Total$0.05Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2439+
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 139,822 parts
      • Price: $0.0543

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.