| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 22 | |
| 14 | |
| 18 | |
| 43 | |
| 10% | |
| 2.5 | |
| 250 | |
| 2300 | |
| 0.9 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 9 | |
| 3.5 | |
| 11 | |
| 0.4 to 1.1 | |
| Radial | |
| Through Hole | |
| 5 |
Provide proper variable resistance to your circuit by using this B72207S0140K111 MOV from EPCOS. This part has a pitch of 5 mm. Its maximum surge current is 250 A. This device's clamping current is 2.5 A and clamping voltage is 43 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes metal oxide technology. This product is 11 mm tall and 3.5 mm deep with a diameter of 9 mm. Its capacitance value is 0.0023uF. Its tolerance voltage is 10%. This varistor has a voltage of 22 V. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

