| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 205 | |
| 130 | |
| 170 | |
| 340 | |
| 10% | |
| 5 | |
| 400 | |
| 135 | |
| 4.2 | |
| -40 | |
| 105 | |
| Bulk | |
| 7 | |
| 3.6 | |
| 8.5 | |
| 0.3 to 0.7 | |
| Radial | |
| Through Hole | |
| 5 |
A nonlinear resistor this B72205S0131K101 MOV manufactured from EPCOS will change resistance. Its maximum surge current is 400 A. This part has a pitch of 5 mm. This device's clamping current is 5 A and clamping voltage is 340 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This product is 8.5 mm tall and 3.6 mm deep with a diameter of 7 mm. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. This device utilizes metal oxide technology. Its capacitance value is 100pF. This varistor has a voltage of 205 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

