JST Mfg. Co., Ltd.B6B-PH-K-S(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Side Slots | |
| 2 | |
| 100VDC|100VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| Box | |
| 13.9 | |
| 4.5 | |
| 6 | |
| 3.4 | |
| Through Hole |
As an added safety precaution, the shrouded B6B-PH-K-S (LF)(SN) header connector from JST Corporation will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 6 contacts that are made out of brass and plated with tin over copper. It has a straight body orientation. It has a maximum voltage rating of 100 VDC|100VAC. This is a 1-row connector. Its pitch is 2 mm. It has a header type gender. This device has a maximum current rating of 2 A. This product is 13.9 mm long, 6 mm tall and 4.5 mm deep. B6B-PH-K-S (LF)(SN) is housed in white polyamide 6/6. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

