AmphenolB6251F1-NT3G-50Connector RF
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| BNC | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| Gold Over Nickel | |
| 0 to 4G | |
| 50 | |
| 5000 | |
| Bayonet Lock | |
| Standard | |
| 12 | |
| 12 | |
| 13 | |
| Through Hole |
By using this bnc B6251F1-NT3G-50 RF connector from Amphenol, you won't have to worry about any problems between connections in your circuit. This connector's body is plated in nickel. It has a receptacle type gender. It has a straight body orientation. It has an operating frequency of 0 to 4G Hz. It uses the solder termination method. This product is 12 mm long, 13 mm tall and 12 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
