OmronB5W-LB2122-1Photoelectric Sensors
Photoelectric Sensor Convergent-Reflective Dark ON NPN 0.055m 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Convergent-Reflective | |
| Dark ON | |
| Infrared | |
| 0.055 | |
| 51 | |
| 10000 | |
| 850 | |
| 1 | |
| NPN | |
| 21.6VDC | |
| 26.4VDC | |
| -10 | |
| 60 | |
| Connector | |
| Polycarbonate | |
| IP50 | |
| Bag | |
| Mounting | Screw |
| Package Height | 15.9 |
| Package Width | 8.4 |
| Package Length | 40 |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

