JST Mfg. Co., Ltd.B5B-ZR(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 1.5 | |
| Straight | |
| Dual Slot | |
| 1 | |
| 50VDC|50VAC | |
| 500 | |
| 30 | |
| -25 | |
| 85 | |
| Box | |
| 9 | |
| 3.5 | |
| 4.5 | |
| Through Hole |
This shrouded B5B-ZR (LF)(SN) header connector from JST Corporation is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 5 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 1.5 mm. It has a header type gender. This device has a maximum current rating of 1 A. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 9 mm long, 4.5 mm tall and 3.5 mm deep. B5B-ZR (LF)(SN) is housed in ivory polyamide 6/6.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

