JST Mfg. Co., Ltd.B5B-PHSM4-TB(LF)(SN)Connector Headers and PCB Receptacles
B5B-PH-SM4-TB(LF(SN) JST Manufacturing Connector Header & PCB Receptacles Shrouded 5 POS 2mm Solder - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Side Slots | |
| 2 | |
| 100VDC|100VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 13.95 | |
| 7 | |
| 6.6 | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with JST Corporation's shrouded B5B-PH-SM4-TB (LF)(SN) header connector. This HDR connector's 5 contacts that are made out of copper alloy and plated with tin over copper. It has a header type gender. Its pitch is 2 mm. It has a maximum voltage rating of 100 VDC|100VAC. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 2 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This connector has an operating temperature of -25 to 85 °C. B5B-PH-SM4-TB (LF)(SN) is housed in ivory polyamide. It uses the solder termination method. This product is 13.95 mm long, 6.6 mm tall and 7 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

