TDKB59975C120A70Thermistors
Thermistor PTC 1.8 Ohm 25% 2-Pin Radial Strip Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 30VDC|30VAC | |
| 1.8 | |
| < 7 | |
| ±25 | |
| ±25 to ±30 | |
| Over Current Protection | |
| 5 | |
| 12.5(Max) | |
| Strip | |
| 9(Max) | |
| 3.5(Max) | |
| Radial | |
| Through Hole |
Say goodbye to inaccurate temperature measurements with this B59975C120A70 thermistor by EPCOS. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 3.5(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

